EVAL-AD5258DBZ, Evaluation Board for AD5258 single-channel, 64-position, nonvolatile memory digital potentiometer
使用 Analog Devices 的 AD5258BRMZ10 的参考设计
Image
1 / 4
依据最终产品
- Automotive and Transportation
- Electrocardiograph Battery Powered
- Instrumentation and Measurement
说明
- EVAL-AD5258DBZ, Evaluation Board for AD5258 single-channel, 64-position, nonvolatile memory digital potentiometer in conjunction with the low voltage digiPOT motherboard. The AD5258 supports single-supply 2.7 V to 5.5 V operation, making the device suited for battery-powered applications and many other applications with superior low temperature coefficient performance. In addition, the AD5258 uses a versatile I2C serial interface that operates in fast mode, allowing speeds of up to 400 kHz. This interface can be used to read back the wiper register and EEPROM content
Featured Parts (10)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD8652ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R | 买入 | |
|
|
AD8652ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N T/R | 买入 | |
|
|
AD8618ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O 5V 14-Pin SOIC N T/R | 买入 | |
|
|
AD8618ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O 5V 14-Pin SOIC N Tube | 买入 | |
|
|
AD8618ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R I/O 5V 14-Pin SOIC N T/R | 买入 | |
|
|
AD8652ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube | 买入 | |
|
|
AD5258BRMZ100-R7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 64POS Non-Volatile 10-Pin MSOP T/R | 买入 | |
|
|
AD5258BRMZ10 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 64POS Non-Volatile 10-Pin MSOP Tube | 买入 | |
|
|
AD5258BRMZ10-R7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 64POS Non-Volatile 10-Pin MSOP T/R | 买入 | |
|
|
AD5258BRMZ100 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 64POS Non-Volatile 10-Pin MSOP Tube | 买入 | |