DEMOAPEXSENSOR, Altitude Pressure Experimental (APEX) Sensor Board
使用 NXP Semiconductors 的 MPL115A2 的参考设计
Image
1 / 2
依据最终产品
- Medical and Healthcare
说明
- DEMOAPEXSENSOR, Altitude Pressure Experimental (APEX) Sensor Board. The DEMOAPEXSENSOR is an experimental sensor board focused on pressure with a variety of applications built into the demo. These include: Altimeter, Barometer, Barometer Alarm, Weather station, Water level, Water level Alarm, Tilt, Freefall and Temperature Sensing
Featured Parts (9)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MC9S08JM60CLH | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 64-Pin LQFP Tray | 买入 | |
|
|
MPXV5004GC6U | NXP Semiconductors | Board Mount Pressure Sensors | Board Mount Pressure Sensor 0kPa to 3.92kPa Gage Automotive AEC-Q100 8-Pin SOP Tube | 买入 | |
|
|
MC9S08JM60CLDR | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP T/R | 买入 | |
|
|
MPXV5004DP | NXP Semiconductors | Board Mount Pressure Sensors | Board Mount Pressure Sensor 0kPa to 3.92kPa Differential Automotive AEC-Q100 8-Pin SNSR Tray | 买入 | |
|
|
MPXV5004GC6T1 | NXP Semiconductors | Board Mount Pressure Sensors | Board Mount Pressure Sensor 0kPa to 3.92kPa Gage Automotive AEC-Q100 8-Pin SOP T/R | 买入 | |
|
|
MC9S08JM60CQH | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 64-Pin PQFP Tray | 买入 | |
|
|
MC9S08JM60CLD | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP Tray | 买入 | |
|
|
MPXV5004GP | NXP Semiconductors | Board Mount Pressure Sensors | Board Mount Pressure Sensor 0kPa to 3.92kPa Gage Automotive AEC-Q100 8-Pin SOP Tray | 买入 | |
|
|
MC9S08JM60CGT | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 48-Pin QFN EP Tray | 买入 | |