NXP SemiconductorsMPXV5004DP板上贴装压力传感器
Board Mount Pressure Sensor 0kPa to 3.92kPa Differential Automotive AEC-Q100 8-Pin SNSR Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Differential | |
| 0kPa to 3.92kPa | |
| 16kPa | |
| <20 | |
| ±6.25 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 10 | |
| 0 | |
| 85 | |
| Air | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 9.65(Max) mm |
| Package Width | 12.32(Max) mm |
| Package Length | 12.32(Max) mm |
| PCB changed | 8 |
| Supplier Package | SNSR |
| 8 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。