NXP SemiconductorsMPXV5004GC6U板上贴装压力传感器
Board Mount Pressure Sensor 0kPa to 3.92kPa Gage Automotive AEC-Q100 8-Pin SOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Gage | |
| 0kPa to 3.92kPa | |
| 16kPa | |
| <20 | |
| ±6.25 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 10 | |
| 0 | |
| 85 | |
| Air | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 12.96(Max) mm |
| Package Width | 11.38(Max) mm |
| Package Length | 11.38(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。