DC795A, Demo Board Using LT5527EUF 4.5V to 5.25V High Linearity Down Converting Mixer
使用 Analog Devices 的 LT5527EUF 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- WiMAX Basestation
- Wireless Infrastructure
说明
- DC795A, Demonstration Circuit is intended to demonstrate the capabilities of the LT5527 high signal-level Down-Converting mixer IC for cable and wireless infrastructure applications. The LT5527 is a broadband high signal level active mixer optimized for high linearity Down-Converter receiver/transmitter applications for cable and wireless infrastructure
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT5527EUF#TR | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 3.7GHz 16-Pin QFN EP T/R | 买入 | |
|
|
LT5527EUF#TR (CUT T&R) | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 3.7GHz 16-Pin QFN EP T/R | 买入 | |
|
|
LT5527EUF#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 3.7GHz 16-Pin QFN EP Tube | 买入 | |
|
|
LT5527EUF#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 3.7GHz 16-Pin QFN EP T/R | 买入 | |