DC2322A, Demo Board Using LTC5576 3GHz to 8GHz High Linearity Active Up-Converting Mixer
使用 Analog Devices 的 LTC5576IUF#PBF 的参考设计
Image
1 / 1
依据最终产品
- Transmitter
- Wireless Infrastructure
- Wireless Repeater
说明
- DC2322A, Demonstration Circuit is designed for evaluation of the LTC5576 active Up-Converting mixer with very wide input bandwidth and low distortion. Its OUT port is optimized for 4GHz to 6GHz applications, but is easily retuned for output frequencies as low as 3GHz or as high as 8GHz with minor performance degradation
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC5576IUF#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V/5V 6GHz 16-Pin QFN EP Tube | 买入 | |