DC2171A-A, Demo Board features the LTM4623, 3A Ultrathin Step-Down Module Regulator
使用 Analog Devices 的 LTM4623EV#PBF 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Data Storage Devices
- Industrial
- Industrial Networking
- Medical and Healthcare
- Telecom Infrastructure
说明
- DC2171A-A, Demonstration circuit 2171A-A features the LTM4623 Module regulator, a tiny low profile high performance step-down regulator. The LTM4623 has an operating input voltage range of 4V to 20V and is able to provide an output current of up to 3A. The output voltage is programmable from 0.6V to 5V. The LTM4623 is a complete DC/DC point of load regulator in a 6.25mm + 6.25mm + 1.82mm round pad LGA package requiring only a few input and output capacitors. Output voltage tracking is available through the TRACK/SS pin for supply rail sequencing
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4 to 20 V
-
Output Voltage1|1.2|1.5|1.8|2.5|3.3|5 V
-
Output Current3 A
-
Efficiency83.2 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM4623EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5.5V 3A 25-Pin LGA Tray | 买入 | |