DC1887A, Demonstration Board using LTC3128 High Efficiency 2-Cell Supercapacitor Charger and Balancer Converter
使用 Analog Devices 的 LTC3128EUFD 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Communications and Telecom
- DDR Memory
- Industrial
- RAID Data Storage System
- Servers
说明
- DC1887A, Demonstration Board using LTC3128 is a DC/DC supercapacitor buck-boost charger and balancer converter featuring the LTC3128. The DC1887A operates over 1.72V to 5.5V input and charges the output up to 5.5V. Also, the LTC3128 has 2% precision input current limit, which allows the circuit to operate effectively with current limited input power sources like the USB. The 1.2MHz switching frequency operation results in a small and efficient circuit
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.72 to 5.5 V
-
Output Voltage4.2 V
-
Output Current1 A
-
TopologyBuck Boost
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3128EUFD#PBF | Analog Devices | Specialized Power ICs and Modules | Super Capacitor Charger 20-Pin QFN EP Tube | 买入 | |
|
|
LTC3128EUFD#TRPBF | Analog Devices | Specialized Power ICs and Modules | Super Capacitor Charger 20-Pin QFN EP T/R | 买入 | |