DC2072A, Demonstration Board using LT3065, 45V, 500mA Low Noise Linear Regulator with Programmable Current Limit and Power Good
使用 Analog Devices 的 LT3065EDD#PBF 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Automotive and Transportation
- Electrocardiograph Battery Powered
- Industrial
- Instrumentation and Measurement
- Military and Avionics Imaging
- Portable
- Power Supplies
说明
- DC2072A, Demonstration Board using LT3065, 45V, 500mA Low Noise Linear Regulator with Programmable Current Limit and Power Good. The LT3065 is a Micro-power, low noise and low dropout voltage linear regulator. The device supplies 500mA of output current with a typical dropout voltage of 300mV. A 10nF bypass capacitor reduces output noise to 25 uVRMS in a 10Hz to 100kHz bandwidth and soft-starts the reference. The LT3065s ±45V input voltage rating combined with its precision current limit make the IC an ideal choice for robust, high reliability applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5.35 to 45 V
-
Output Voltage1.2|1.5|1.8|2|2.5|3.3|5 V
-
Output Current0.495 A
-
TopologyLDO
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3065EDD#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 0.6V to 40V 0.5A 10-Pin DFN EP Tube | 买入 | |