DC1889A, Demonstration Board using LTM4624EY micro module regulator, a tiny high performance, high efficiency step-down regulator
使用 Analog Devices 的 LTM4624EY 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Computer Cards
- Data Storage Devices
- Industrial
- Medical and Healthcare
- Optical Networking
- Telecom Infrastructure
- Test Equipment
说明
- DC1889A, Demonstration Board using LTM4624EY micro module regulator, a tiny high performance, high efficiency step-down regulator. The LTM4624EY has an operating input voltage range of 4V to 14V and is able to provide an output current of up to 4A. The output voltage is programmable from 0.6V to 5V. The LTM4624EY is a complete DC-DC point of load regulator in a thermally enhanced 6.25mm x 6.25mm x 5.01mm BGA package
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4 to 14 V
-
Output Voltage1|1.2|1.5|1.8|2.5|3.3|5 V
-
Output Current4 A
-
Efficiency83.6 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM4624EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5.5V 4A 25-Pin BGA Tray | 买入 | |