DC2061A, Demonstration Board using LTC3784 High Efficiency PolyPhase Synchronous Boost Converter
使用 Analog Devices 的 LTC3784IUFD#PBF 的参考设计
Image
1 / 3
相关文件
依据最终产品
- Automotive and Transportation
- Industrial
- Medical and Healthcare
- Military and Aerospace
说明
- DC2061A, Demonstration Board using LTC3784 High Efficiency PolyPhase Synchronous Boost Converter. The DC2061A operates over a 6V to 60V input, develops a 48V output and provides 3A to 12A of output current. The 150kHz constant frequency operation results in a small and efficient circuit. The converter provides high output voltage accuracy (typically ±3%) over wide load range with no minimum load requirement. The demonstration circuit can be easily modified to generate different output voltages
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 60 V
-
Output Voltage48 V
-
Output Current3 to 12 A
-
TopologyBoost
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3630AEMSE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 76V Synchronous Step Down Single-Out 0.8V to 76V/1.8V/3.3V/5V 0.5A 12-Pin MSOP EP Tube | 买入 | |
|
|
LTC3784IUFD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 900kHz 28-Pin QFN EP Tube | 买入 | |