DC1818A, Demonstration Board using LTM8001, 36 VIN, 5A module step-down regulator with 5-output configurable LDO array
使用 Analog Devices 的 LTM8001EY 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Data Storage Devices
- FPGA Solutions
- Servers
说明
- DC1818A, Demonstration Board using LTM8001, 36 VIN, 5A module step-down regulator with 5-output configurable LDO array. DC1818A is configured so the switching regulator provides an output that also powers the LDOs. The LDOs in turn provide three outputs-one from a single LDO and two outputs each formed by paralleling two LDOs together. DC1818A also supports all current sharing or independent operation options of the LDOs
主要特色
-
Conversion TypeDC to DC
-
Input Voltage6 to 36 V
-
Output Voltage0.9|0.9|1.1|1.1|1.2|1.8 V
-
Output Current0.7@1.2V|1@1.8V|1.5@0.9V|1.5@0.9V|1.8@1.1V|1.8@1.1V A
-
Efficiency84 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM8001EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 1.2V to 24V 5A 121-Pin BGA Tray | 买入 | |