DC1811A-KIT, Demonstration Board using LTM4676EY Dual Step-Down module Regulator with PMBUs Power System Management
使用 Analog Devices 的 LTM4676EY#PBF 的参考设计
Image
1 / 6
相关文件
依据最终产品
- Data Storage Devices
- Telecom Infrastructure
说明
- DC1811A-KIT, is a dual-output, high efficiency, high density, module regulator with 4.5V to 26.5V input range. Each output can supply 13A maximum load current. The demo board has a LTM4676 module regulator, which is a dual 13A or single 26A step-down regulator with PMBUs power system management. The DC1811A powers up to default settings and produces power based on configuration resistors without the need for any serial bus communication
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 26.5 V
-
Output Voltage0.5 to 4|0.5 to 5.4 V
-
Output Current13 A
-
Efficiency86.23 %
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
24LC025T-E/OT | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 6-Pin SOT-23 T/R | 买入 | |