DC to DC Single Output Power Supply for DRAM SIMM
使用 Analog Devices 的 MAX1714 的参考设计
Image
1 / 1
依据最终产品
- DRAM SIMM
- Laptop
- Notebook
说明
- Resistive Network Temperature Compensates Current Limit Input of DC-DC Converter
主要特色
-
Conversion TypeDC to DC
-
Input Voltage0.5 to 2 V
-
Output Current6 to 9 A
-
TopologyBuck
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX1714AEEP+ | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1V to 5.5V 3A 600kHz 20-Pin QSOP Tube | 买入 | |
|
|
MAX1714BEEE+T | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1V to 5.5V 3A 600kHz 16-Pin QSOP T/R | 买入 | |
|
|
MAX1714AEEP+T | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1V to 5.5V 3A 600kHz 20-Pin QSOP T/R | 买入 | |
|
|
MAX1714BEEE+T | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1V to 5.5V 3A 600kHz 16-Pin QSOP T/R | 买入 | |
|
|
MAX1714BEEE+ | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1V to 5.5V 3A 600kHz 16-Pin QSOP Tube | 买入 | |
|
|
MAX1714AEEP+T | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1V to 5.5V 3A 600kHz 20-Pin QSOP T/R | 买入 | |
|
|
MAX1714AEEP+ | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1V to 5.5V 3A 600kHz 20-Pin QSOP Tube | 买入 | |
|
|
MAX1714BEEE+ | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 1V to 5.5V 3A 600kHz 16-Pin QSOP Tube | 买入 | |