Analog DevicesMAX1714AEEP+电流模式 PWM 控制器
Current Mode PWM Controller 1V to 5.5V 3A 600kHz 20-Pin QSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Buck | |
| 1 | |
| 600 | |
| 3000 | |
| 1 to 5.5 | |
| 4.5 | |
| 5.5 | |
| 727 | |
| Yes | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.89 |
| Package Length | 8.66 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
