Circuit protects the LT1616 and its load from reversed input voltage
使用 Analog Devices 的 LT1616 的参考设计
Image
1 / 1
依据最终产品
- Battery Management
- Digital Camera
- Distributed Control System
说明
- Application circuit protects the LT1616 and its load from reversed input voltage. The LT1616 will enter shut-down mode when the input supply is disconnected
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1616ES6#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 T/R | 买入 | |
|
|
LT1616ES6#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 T/R | 买入 | |
|
|
LT1616ES6#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 T/R | 买入 | |
|
|
LT1616ES6#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 T/R | 买入 | |
|
|
LT1616ES6#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 T/R | 买入 | |
|
|
LT1616ES6#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 | 买入 | |