Circuit Produces 2.5V at 350mA from an Input Range of 3.6V to 16V
使用 Analog Devices 的 LT1616 的参考设计
Image
1 / 1
依据最终产品
- Digital Camera
- Distributed Control System
说明
- Circuit shows a 2.5V output circuit using the LT1616. The input range is limited on the low end by the under voltage lockout (3.6V max) and on the high end by the voltage rating of the capacitors used and the maximum voltage rating of the BOOST pin
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.6 to 16 V
-
Output Voltage2.5 V
-
Output Current0.35 A
-
TopologyBuck
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1616ES6#TRM | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 T/R | 买入 | |
|
|
LT1616ES6#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 T/R | 买入 | |
|
|
LT1616ES6#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 T/R | 买入 | |
|
|
LT1616ES6#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 T/R | 买入 | |
|
|
LT1616ES6#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 | 买入 | |
|
|
LT1616ES6#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 T/R | 买入 | |