LT1616 Converter Produces 3.3V at 400mA
使用 Analog Devices 的 LT1616 的参考设计
Image
1 / 1
依据最终产品
- Battery Management
- Digital Camera
- Distributed Control System
说明
- Circuit shows LT1616 application accepts an input from 4.5V to 25V and produces an output of 3.3V at up to 400mA. The circuit is easily modified for a 5V output
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 25 V
-
Output Voltage3.3 V
-
Output Current0.4 A
-
Efficiency85 %
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1616ES6#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 | 买入 | |
|
|
LT1616ES6#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 T/R | 买入 | |
|
|
LT1616ES6#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 T/R | 买入 | |
|
|
LT1616ES6#TRMPBF (CUT REEL) | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.6V to 25V Step Down Single-Out 1.25V to 20V 0.85A 6-Pin TSOT-23 T/R | 买入 | |