CDCLVP1102EVM, Low Additive Phase Noise Clock Buffer Evaluation Board
使用 Texas Instruments 的 CDCLVP1102 的参考设计
Image
1 / 1
依据最终产品
- Medical Imaging
- Test Equipment
- Wired Networking
- Wireless
说明
- CDCLVP1102EVM, Low Additive Phase Noise Clock Buffer Evaluation Board. The CDCLVP1102 is a high-performance, low additive phase noise clock buffer. It has a single universal input buffer that supports either single-ended or differential clock inputs, and feeds to two LVPECL outputs. The device also features on-chip bias generators that can provide the LVPECL common-mode voltage to the device inputs. This evaluation module (EVM) is designed to demonstrate the electrical performance of the CDCLVP1102. This fully assembled and factory-tested evaluation board allows complete validation of the CDCLVP1102 device functionalities
主要特色
-
Operating Frequency200 to 2000 MHz
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
CDCLVP1102RGTT | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin VQFN EP T/R | 买入 | |
|
|
CDCLVP1102RGTR | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin VQFN EP T/R | 买入 | |