CDCLVD2102EVM, Low-Additive Jitter, Four LVDS Outputs Clock Buffer Evaluation Board
使用 Texas Instruments 的 CDCLVD2102 的参考设计
Image
1 / 3
依据最终产品
- Medical Imaging
- Test Equipment
- Wired Networking
- Wireless
说明
- CDCLVD2102EVM, Low-Additive Jitter, Four LVDS Outputs Clock Buffer Evaluation Board. The CDCLVD2102 is a high-performance, low-additive jitter clock buffers. The device also feature on-chip bias generators that can provide the LVDS common-mode voltage to the device inputs. However, this EVM can also be used for customers interested in the CDCLVD1208 or CDCLVD2104 as well. This fully assembled and factory-tested evaluation board allows complete validation of device functionalities
主要特色
-
Operating Frequency200 to 800 MHz
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
CDCLVD1204RGTR | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 2-IN 1:4 16-Pin VQFN EP T/R | 买入 | |
|
|
CDCLVD1204RGTT | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 4-OUT 2-IN 2:4 16-Pin VQFN EP T/R | 买入 | |
|
|
CDCLVD2102RGTR | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 8-OUT 2-IN Dual 1:2 16-Pin VQFN EP T/R | 买入 | |
|
|
CDCLVD2102RGTT | Texas Instruments | Clock Buffers and Drivers | Clock Fanout Buffer 8-OUT 2-IN Dual 1:2 16-Pin VQFN EP T/R | 买入 | |