bq25015 EVM for Single-Chip Charger and DC-DC Converter for Bluetooth Headsets and Other Portable Applications
使用 Texas Instruments 的 BQ25015RHL 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Bluetooth Headset
- Portable
说明
- bq25015EVM is a complete charger module for evaluating a single-chip charge solution using the bq25010/11/12/15/17 devices. It is designed to deliver up to 500mA (bq25010/11/12) or 1000mA (bq25015/17) of charge current to Li-Ion or Li-Pol applications. The bq25010/11/12 has a highly integrated battery charge controller designed to work with external host commands. The charge current and other system parameters are programmable. An integrated synchronous buck converter (except the output inductor and capacitor) is incorporated in this chip as the supply from battery to system. for details, see the bq25010, bq25011, bq25012 Single-Chip Charger and DC/DC Converter IC for Bluetooth Headsets and Other Portable Applications data sheet (SLUS615) and bq25015, bq25017 Single-Chip Charger and DC/DC Converter IC for Portable Applications data sheet (SLUS721)
主要特色
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Input Voltage4.5 to 6.5 V
-
Output Voltage0.7|1.8|3.3 V
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
BQ25015RHLTG4 | Texas Instruments | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 300mA 4.2V 20-Pin VQFN EP T/R | 买入 | |
|
|
BQ25015RHLT | Texas Instruments | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 300mA 4.2V 20-Pin VQFN EP T/R | 买入 | |
|
|
BQ25015RHLR | Texas Instruments | Battery Management ICs | Switching Battery Charger Li-Ion/Li-Pol 300mA 4.2V 20-Pin VQFN EP T/R | 买入 | |