bq24083 1-A, Single-Cell Li-Ion and Li-Polymer Charge Management IC EVM
使用 Texas Instruments 的 BQ24083DRC 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Portable
说明
- bq24083EVM provides a convenient method for evaluating the performance of a charge management solution for portable applications. A complete designed and tested charger is presented. The charger is designed to deliver up to 1 A of continuous charge current for single-cell Li-ion or Li-polymer applications using a dc power supply. The charger is programmed from the factory to deliver 0.7 A of charging current
主要特色
-
Battery TypeLithium-Ion|Lithium-Polymer
-
Input Voltage0.5 to 6.5 V
-
Output Voltage0 to 4.2 V
-
Number of Battery Cells1
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
BQ24083DRCR | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.2V/4.06V 10-Pin VSON EP T/R | 买入 | |
|
|
BQ24083DRCTG4 | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.2V/4.06V 10-Pin VSON EP T/R | 买入 | |
|
|
BQ24083DRCT | Texas Instruments | Battery Management ICs | Linear Battery Charger Li-Ion/Li-Pol 1000mA 4.2V/4.06V 10-Pin VSON EP T/R | 买入 | |