| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-Ion|Li-Pol | |
| 2 | |
| 4.5 | |
| 6.5 | |
| 4.2 | |
| 300(Max) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.65(Max) |
| Package Length | 4.65(Max) |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 20 | |
| Lead Shape | No Lead |
Are you looking for a system to optimize your battery performance? Then this battery charger BQ25015RHLT charge controller from Texas Instruments is the solution you've been looking for! With an output that has a voltage of 0.7(Min) V, this is power management at its best. Its output produces a current of 0.3(Max) mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This battery gauge has a minimum operating temperature of 0 °C and a maximum of 85 °C. This device runs on Li-Ion|Li-Pol Packs. This device has a minimum operating supply voltage of 4.35 V and a maximum of 6.5 V.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。