BD9C601EFJEVK-101, Evaluation Kit for featuring the BD9C601EFJ Synchronous Buck Switching Regulator
使用 ROHM Semiconductor 的 BD9C601EFJ 的参考设计
Image
1 / 3
依据最终产品
- Broadband Access
- DVD Player/Recorder
- Home Entertainment
- LCD TV
- Network Interface Device
- Set-Top Box
- Telecom Infrastructure
说明
- BD9C601EFJEVK-101, Evaluation Kit for featuring BD9C601EFJ, synchronous buck switching regulator. While accepting a wide power supply of 4.5-18 V, an output of 3.3V can be produced. The IC has internal 50 m-Ohm high-side NCH MOSFET and 35m-Ohm low-side NCH MOSFET and a synchronization frequency is of 500-kHz. A fixed Soft Start circuit prevents in-rush current during startup along with UVLO (Under Voltage Lockout Protection) and TSD (thermal shut-down Protection) circuits. An EN pin allows for simple ON/OFF control of the IC to reduce standby current consumption. Include OCP (Over Current Protection) and SCP (Short Circuit Protection)
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 18 V
-
Output Voltage3.3 V
-
Output Current6 A
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
BD9C601EFJ-E2 | ROHM Semiconductor | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.3375V to 12.6V 6A 8-Pin HTSOP-J EP T/R | 买入 | |