BD95841MUVEVK-101, Evaluation Kit for featuring BD95841MUVEVK, synchronous buck DC/DC converter
使用 ROHM Semiconductor 的 BD95841MUV 的参考设计
Image
1 / 3
依据最终产品
- Broadband Access
- DVD Player/Recorder
- Home Entertainment
- LCD TV
- Network Interface Device
- Set-Top Box
- Telecom Infrastructure
说明
- BD95841MUVEVK-101, Evaluation Kit for featuring BD95841MUVEVK, synchronous buck DC/DC converter. This evaluation board has been developed for ROHM's synchronous buck DC/DC converter customers evaluating BD95841MUV. While accepting a wide power supply of 7.5 to 15V, an output of 0.8V to 5.5V can be produced. The IC has internal 50mohm high-side Nch MOSFET and 30mohm low-side Nch MOSFET and a synchronization frequency range of500 kHz to 800 kHz
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7.5 to 15 V
-
Output Voltage0.8 to 5.5 V
-
Output Current4 A
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
BD95841MUV-E2 | ROHM Semiconductor | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 15V Synchronous Step Down Single-Out 0.8V to 5.5V 4A 16-Pin VQFN-V EP T/R | 买入 | |