BD9C401EFJEVK-101, Evaluation Kit for featuring BD9C401EFJ, synchronous buck switching regulator with built-in low on-resistance power MOSFETs
使用 ROHM Semiconductor 的 BD9C401EFJ 的参考设计
Image
1 / 3
依据最终产品
- Broadband Access
- DVD Player/Recorder
- Home Entertainment
- LCD TV
- Network Interface Device
- Set-Top Box
- Telecom Infrastructure
说明
- BD9C401EFJEVK-101, Evaluation Kit for featuring BD9C401EFJ, synchronous buck switching regulator with built-in low on-resistance power MOSFETs. With wide input voltage range, It is capable of providing current of up to 4A. It is a current mode control DC/DC converter and features high-speed transient response. Phase compensation can also be set easily
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 18 V
-
Output Voltage3.3 V
-
Output Current4 A
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
BD9C401EFJ-E2 | ROHM Semiconductor | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.5625V to 12.6V 4A 8-Pin HTSOP-J EP T/R | 买入 | |