BB-BONE-SERL-01, BeagleBone CANBus Cape, an add-on board for the BeagleBone
使用 CircuitCo 的 ISO1050DUBR 的参考设计
Image
1 / 7
依据最终产品
- Networking
说明
- BB-BONE-SERL-01, BeagleBone CANBus Cape makes use of DCAN1 interface of the Sitara AM335x processor to provide a Controller Area Network (CAN) interface that meets the specifications of ISO11898. The CAN Bus interface can be accessed via a standard D-Sub 9 female serial connector. This connector is located to the side so it doesn't interfere with any capes stacked above it. The BeagleBone CANBus Cape also supports SocketCAN
主要特色
-
Embedded System TypeMPU
-
Family NameSitara
-
Core ProcessorARM Cortex-A8
-
PlatformBeagleBone
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
CAT24C256WI-GT3 | onsemi | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R | 买入 | |
|
|
SN74LVC1G126DBVR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R | 买入 | |
|
|
SN74LVC1G126DBVT | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R | 买入 | |
|
|
ISO1050DUBR | Texas Instruments | Controller Area Network - CAN Transceivers | CAN 1Mbps 3.3V/5V 8-Pin SOP T/R | 买入 | |