BB-BONE-AUDI-01, BeagleBone Audio Cape, an add-on board for the BeagleBone
使用 CircuitCo 的 TLV320AIC3106IRGZR 的参考设计
Image
1 / 6
依据最终产品
- Consumer Electronics
说明
- BB-BONE-AUDI-01, BeagleBone Audio Cape provides stereo audio input and output for the BeagleBone by using the TLV320AIC3106 codec. Audio data is sampled at up to 96 kHz during recording or playback. The codec interfaces with the multi-channel Audio Serial Port of the Sitara AM335x via audio serial bus. The BeagleBone Audio Cape also features two standard 3.5mm audio jacks as audio input and output connectors
主要特色
-
Embedded System TypeMPU
-
Family NameSitara
-
Core ProcessorARM Cortex-A8
-
PlatformBeagleBone
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS73701DRBR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 8-Pin VSON EP T/R | 买入 | |
|
|
TPS73701DRBRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 1A 8-Pin VSON EP T/R | 买入 | |
|
|
CAT24C256WI-GT3 | onsemi | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R | 买入 | |
|
|
TLV320AIC3106IRGZR | Texas Instruments | Audio CODECs | General Purpose Audio Codec 2ADC / 2DAC Ch 48-Pin VQFN EP T/R | 买入 | |