BB-BONE-CAM3-01, BeagleBone 3.1MP Camera Cape, an add-on board for the BeagleBone
使用 CircuitCo 的 SN74AVC1T45DCKR 的参考设计
Image
1 / 2
依据最终产品
- Computers and Peripherals
说明
- BB-BONE-CAM3-01, BeagleBone 3.1MP Camera Cape provides a portable camera solution for BeagleBone. Each Camera Cape is composed of a Sensor board and an Expansion board. The Sensor board carries a 3.1 megapixel camera sensor and transmits captured image data to the Expansion board over camera interface (CAM I/F). The Expansion board features a CSSP bridge connectivity device, which stores image data received from Sensor board and transfers them to the Sitara AM335x using general purpose memory controller (GPMC) interface
主要特色
-
Embedded System TypeMPU
-
Family NameSitara
-
Core ProcessorARM Cortex-A8
-
PlatformBeagleBone
Featured Parts (9)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
CAT24C256WI-GT3 | onsemi | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R | 买入 | |
|
|
TXS0102DCUR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 买入 | |
|
|
SN74LVC1G07DCKR | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 T/R | 买入 | |
|
|
SN74LVC1G07DCKR-P | Texas Instruments | Buffers and Line Drivers | Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 | 买入 | |
|
|
SN74AVC1T45DCKR-649170601 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |
|
|
74AVC1T45DCKR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |
|
|
SN74AVC1T45DCKRG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |
|
|
SN74AVC1T45DCKR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 买入 | |
|
|
SN74AVC1T45DCKR-P | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 | 买入 | |