ADP2303-EVALZ, Evaluation Board for the ADP2303, 2 A/3 A, 20 V, Nonsynchronous Step-Down Regulator
使用 Analog Devices 的 ADP2303ARDZ 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
- Consumer Electronics
- Industrial
- Instrumentation and Measurement
- Medical and Healthcare
- System Power Rail
- Wired Networking
说明
- ADP2303-EVALZ, Evaluation Board for the ADP2303, 2 A/3 A, 20 V, Nonsynchronous Step-Down Regulator with an integrated power MOSFET in a SOIC package with an exposed paddle. The ADP2303 evaluation boards are complete buck regulator solutions that allow users to evaluate the performance of the regulators. The ADP2303 integrated soft-start circuitry prevents inrush current at power-up. The power-good output indicates that the output voltage is regulated within tolerance, and it can be used to sequence devices that have an enable input
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3 to 20 V
-
Output Voltage0.8 V
-
Output Current3 A
-
Efficiency91 %
-
TopologyBuck
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP2303ARDZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 3.3V 3A 8-Pin SOIC N EP T/R | 买入 | |
|
|
ADP2303ARDZ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V 3A 8-Pin SOIC N EP Tube | 买入 | |
|
|
ADP2303ARDZ-5.0-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 5V 3A 8-Pin SOIC N EP T/R | 买入 | |
|
|
ADP2303ARDZ-2.5-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 2.5V 3A 8-Pin SOIC N EP T/R | 买入 | |
|
|
ADP2303ARDZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V 3A 8-Pin SOIC N EP T/R | 买入 | |
|
|
ADP2303ARDZ-5.0 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 5V 3A 8-Pin SOIC N EP Tube | 买入 | |