ADP1715-1.8-EVALZ, Evaluation Board can be used to demonstrate the functionality of the ADP1715 of linear regulator
使用 Analog Devices 的 ADP1715ARMZ-1.8-R7 的参考设计
Image
1 / 1
依据最终产品
- Data Acquisition System
- DDR Memory
- Instrumentation and Measurement
- Laptop
- Notebook
- Processor Power Management
- Telecom Power Supply
- Wired Networking
说明
- ADP1715-1.8-EVALZ, Evaluation Board can be used to demonstrate the functionality of the ADP1715 of linear regulator. The evaluation board can be used for ADP1715 adjustable output voltage device. Simple device measurements such as line and load regulation, dropout and ground current can be demonstrated with just a single voltage supply, a voltage meter, a current meter, and load resistors
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage1.8 V
-
Output Current0 to 0.5 A
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP1715ARMZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin MSOP T/R | 买入 | |