ADP1614-1.3-EVALZ, Evaluation Board Evaluating the ADP1614ACPZ-1.3-R7, 1.3-MHz, 4-A, Step-Up, PWM, DC to DC Switching Converter
使用 Analog Devices 的 ADP1614ACPZ-1.3-R7 的参考设计
Image
1 / 3
依据最终产品
- Industrial
- Instrumentation and Measurement
- LCD TFT Display
- Portable
说明
- ADP1614-1.3-EVALZ, Evaluation Board Evaluating the ADP1614ACPZ-1.3-R7, 1.3-MHz, 4-A, Step-Up, PWM, DC to DC Switching Converter. The ADP1614 evaluation board is a complete step-up, DC to DC switching converter application with components selected to allow operation over the full range of input and load conditions for the 15 V (ADP1614-1.3-EVALZ) output voltages. The boost switching frequency is fixed to either 1.3-MHz (ADP1614-1.3-EVALZ)
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage15 V
-
Output Current4 A
-
Efficiency94 %
-
TopologyBoost
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP1614ACPZ-1.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Step Up Single-Out 2.5V to 20V 4A 10-Pin LFCSP EP T/R | 买入 | |