ADP130-2.5-EVALZ Evaluation Board for the 350 mA, Low VIN, Low Quiescent Current, CMOS Linear Regulator
使用 Analog Devices 的 ADP130AUJZ-2.5-R7 的参考设计
Image
1 / 1
依据最终产品
- Audio
- Battery Management
- Cellular Phone
- Digital Camera
- Smart Phone
说明
- ADP130-2.5-EVALZ evaluation boards are used to demonstrate the functionality of the ADP130 series of linear regulators
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.2 to 3.6 V
-
Output Voltage2.5 V
-
Output Current0 to 0.35 A
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP130AUJZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.35A 5-Pin TSOT T/R | 买入 | |