Analog DevicesADP130-2.5-EVALZ电源管理开发电路板和套件

ADP130 Linear Regulator 2.5V Output Evaluation Board

By using the ADP130-2.5-EVALZ by Analog Devices power management development kit you can control the power levels in your circuit. Its output produces a current of 0 to 350 mA. This part has single output. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
  • Dev Kit Description

    The EVAL-ADP130 evaluation boards are used to demonstrate the functionality of the ADP130 series of linear regulators. Simple device measurements such as line and load regulation, dropout, and ground current can be demonstrated with just a single voltage supply, a voltmeter, a current meter, and load resistors.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。