ADP2108UJZ-REDYKIT, Evaluation Board for ADP2108, 600-mA, 3-MHz Buck Regulator
使用 Analog Devices 的 ADP2108AUJZ 的参考设计
Image
1 / 2
依据最终产品
- Audio
- Desktop PC
- Digital Camera
- GPS Navigation
- Personal Digital Assistant
- Portable Media Player
说明
- ADP2108UJZ-REDYKIT, Evaluation Board is a complete 600 mA, step-down regulator solution that tests the ADP2108, a high efficiency, low quiescent current step-down, DC to DC converter available in WLCSP and TSOT packages
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.3 to 5.5 V
-
Output Current1 A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP2108AUJZ-3.0-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 3V 0.6A 5-Pin TSOT T/R | 买入 | |
|
|
ADP2108AUJZ-1.5-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.5V 0.6A 5-Pin TSOT T/R | 买入 | |
|
|
ADP2108AUJZ-1.8-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.8V 0.6A 5-Pin TSOT T/R | 买入 | |
|
|
ADP2108AUJZ-1.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.3V 0.6A 5-Pin TSOT T/R | 买入 | |
|
|
ADP2108AUJZ-3.3-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 3.3V 0.6A 5-Pin TSOT T/R | 买入 | |
|
|
ADP2108AUJZ-1.2-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1.2V 0.6A 5-Pin TSOT T/R | 买入 | |
|
|
ADP2108AUJZ-1.0-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1V 0.6A 5-Pin TSOT T/R | 买入 | |
|
|
ADP2108AUJZ-2.5-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 2.5V 0.6A 5-Pin TSOT T/R | 买入 | |