3V, 5V DC to DC Single Output Power Supply for Cellular Phone
使用 Analog Devices 的 MAX1672 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- SLIC Line Card
- Smart Phone
说明
- Step-Up DC/DC Converter With a Linear Regulator, Allowing it to Regulate Up or Down for a Range of Input Voltages, It Offers Hardware Selectable Fixed Outputs of 3.3 and 5V Without Tying Up the Internal Power Good Comparator
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 11 V
-
Output Voltage3|5 V
-
TopologyBoost
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX1672EEE+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 11V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 5.5V/3.3V/5V 0.3A 16-Pin QSOP T/R | 买入 | |
|
|
MAX1672EEE+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 11V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 5.5V/3.3V/5V 0.3A 16-Pin QSOP Tube | 买入 | |
|
|
MAX1672EEE+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 11V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 5.5V/3.3V/5V 0.3A 16-Pin QSOP Tube | 买入 | |
|
|
MAX1672EEE+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 11V Non-Inv/Inv/Step Up/Step Down Single-Out 1.25V to 5.5V/3.3V/5V 0.3A 16-Pin QSOP T/R | 买入 | |