LTC3419EDD Demo Board, 2.25MHZ dual-output, 600mA, monolithic Step-down dc/dc regulator
使用 Analog Devices 的 LTC3419EDD 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Digital Still Camera (DSC)
- DSL Modem
- Portable
- Portable Media Player
- Wireless Modem
说明
- Demonstration circuit 1128A is a Dual channel Synchronous, 2.25MHz Step-Down DC/DC Regulator featuring the LTC3419. The DC1128A has an input voltage range of 2.5V to 5.5V. Both jumper selectable 3.3V/2.5V and 1.2V/1.5V/1.8V output are capable of delivering up to 600mA of output current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage1.2|1.5|1.8|2.5|3.3 V
-
Output Current0.6@1.2V|0.6@1.5V|0.6@1.8V|0.6@2.5V|0.6@3.3V A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3419EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5.5V 0.6A/0.6A 8-Pin DFN EP T/R | 买入 | |
|
|
LTC3419EDD-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 1.575V/1.8V 0.6A/0.6A 8-Pin DFN EP Tube | 买入 | |
|
|
LTC3419EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5.5V 0.6A/0.6A 8-Pin DFN EP Tube | 买入 | |
|
|
LTC3419EDD-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 1.575V/1.8V 0.6A/0.6A 8-Pin DFN EP T/R | 买入 | |