2.5-GHz LNA with Gain Step for 802.11b/g and Bluetooth Applications
使用 Analog Devices 的 MAX2645 的参考设计
Image
1 / 1
依据最终产品
- Bluetooth
- Wireless LAN
说明
- 2.5-GHz LNA with Gain Step for 802.11b/g and Bluetooth Applications. This application note presents the design of an LNA at 2.45 GHz for WLAN applications meeting 802.11b/g needs. It presents curves that show gain, noise figure, input and output return loss and linearity
主要特色
-
Operating Frequency2450 MHz
-
Gain25 dB
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX2645EUB+T | Analog Devices | RF Amplifiers | RF Amp Single LNA 3.8GHz 5.5V 10-Pin uMAX EP T/R | 买入 | |
|
|
MAX2645EUB+T | Analog Devices | RF Amplifiers | RF Amp Single LNA 3.8GHz 5.5V 10-Pin uMAX EP T/R | 买入 | |
|
|
MAX2645EUB+ | Analog Devices | RF Amplifiers | RF Amp Single LNA 3.8GHz 5.5V 10-Pin uMAX EP Tube | 买入 | |
|
|
MAX2645EUB+ | Analog Devices | RF Amplifiers | RF Amp Single LNA 3.8GHz 5.5V 10-Pin uMAX EP Tube | 买入 | |