2.4 - 5.9GHz Broadband Wi-Fi LNA With BFU730F Application Circuit
使用 NXP Semiconductors 的 BFU730F 的参考设计
Image
1 / 1
依据最终产品
- Bluetooth
- CD/MP3 Analog AM/FM Radio
- Cellular Phone
- GPS
- Microwave point-to-point
- Satellite Radio
- WiMAX Basestation
- Wireless LAN
说明
- 2.4 - 5.9GHz Broadband Wi-Fi LNA With BFU730F Application Circuit. The BFU730F is a discrete HBT that is produced using advanced 110 GHz, SiGe:C BiCmos process. SiGe:C is a normal silicon germanium process with the addition of Carbon in the base layer of the NPN transistor. The presence of carbon in the base layer suppresses the boron diffusion during wafer processing
主要特色
-
Operating Frequency2400 to 5900 MHz
-
Output Power16.8 dBm
-
Gain20.9 dB
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
BFU730F,115 | NXP Semiconductors | RF BJT | Trans RF BJT NPN 2.8V 0.03A 197mW 4-Pin DFP T/R | 买入 | |