Vicor 交流至直流电源供应器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Style | Input/Output Type | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Minimum DC Input Voltage - (V) | Maximum DC Input Voltage - (V) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Maximum Input Current - (A) | Input Frequency - (Hz) | Tolerance - (%) | Efficiency - (%) | Configurable | Input Connector Type | Power Indicator | Ripple and Noise | Medical Application | Pin Count | Supplier Package | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PC1-01-16728
AC/DC Power Supply Single-OUT 800W
|
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | 800 | 85 | 264 | 100 | 300 | 0.4%(Typ) | 0.2%(Typ) | 47 to 63 | Yes | No | No | No | No | No | No | No | ||||||||||||||||
PFM4914BB6M48D0T04
AC/DC Power Supply Single-OUT 48V 8.33A 400W 8-Pin
|
从 $690.30 到 $720.22
每个
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | Fixed | 48 | 8.33 | 400 | 85 | 264 | 4242VDC | 3% | 3% | 12 | 47 to 63 | 92(Typ) | No | Pin Terminal Block | No | No | 8 | No | No | No | No | EAR99 | Yes | Yes | ||||||||
VI-PUBB-EYY
AC/DC Power Supply Dual-OUT 95V/95V 50W 23-Pin
|
从 $1,265.23 到 $1,320.07
每个
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 2 | Fixed | 95 | 50 | 90|180 | 132|264 | 4242VDC(Typ) | 1% | 1% | 47 to 63 | 2 | 88(Typ) | Yes | Screw Terminal Block | No | No | 23 | No | No | No | No | EAR99 | No | ||||||||||
PFM4414VB6M48D0CB0
Isolated AC DC Converter with PFC
|
|
Vicor | 交流至直流电源供应器 | 48 | 400 | No | No | No | No | Yes | Yes | ||||||||||||||||||||||||||||
PS1-01-13045
AC/DC Power Supply Single-OUT 600W
|
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | 600 | 85 | 264 | 100 | 300 | 0.4%(Typ) | 0.2%(Typ) | 47 to 63 | Yes | No | No | No | No | No | No | No | ||||||||||||||||
VI-QUL0-CQY
AC/DC Power Supply Dual-OUT 28V/5V 400W 25-Pin
|
从 $1,615.94 到 $1,685.98
每个
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 2 | Fixed | 28|5 | 400 | 90|180 | 132|264 | 4242VDC(Typ) | 0.5% | 0.5% | 47 to 63 | 1 | 90(Typ) | Yes | Screw Terminal Block | No | 0.75%|2% | No | 25 | No | No | No | No | No | ||||||||||
VE-PUFF-EUU
AC/DC Power Supply Dual-OUT 72V/72V 200W 23-Pin
|
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 2 | Fixed | 72 | 200 | 90|180 | 132|264 | 4242VDC(Typ) | 1% | 1% | 47 to 63 | 2 | 88(Typ) | Yes | Screw Terminal Block | No | No | 23 | No | No | No | No | EAR99 | Yes | Yes | |||||||||
VI-LUL-IV
AC/DC Power Supply Single-OUT 28V 150W
|
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | Fixed | 28 | 150 | 90|180 | 132|264 | 4242VDC | 0.5% | 0.5% | 47 to 440 | 1 | 90(Typ) | No | 0.75% | No | No | No | No | No | EAR99 | No | ||||||||||||
VI-MUL-IQ
AC/DC Power Supply Single-OUT 28V 80A 400W
|
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | Fixed | 28 | 80 | 400 | 90 | 264 | 4242VDC(Typ) | 0.5% | 0.5% | 47 to 440 | 1 | 90(Typ) | Screw Terminal Block | No | 0.75% | No | No | No | No | No | No | EAR99 | No | |||||||||
VI-QULL-IQU-CC
AC/DC Power Supply Dual-OUT 28V/28V 400W
|
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 2 | Fixed | 28 | 400 | 90|180 | 132|264 | 4242VDC(Typ) | 0.5% | 0.5% | 47 to 440 | 1 | 90(Typ) | Yes | Screw Terminal Block | No | 0.75% | No | No | No | No | No | EAR99 | No | ||||||||||
VE-LU4-EV
AC/DC Power Supply Single-OUT 48V 150W
|
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | Fixed | 48 | 150 | 90|180 | 132|264 | 4242VDC(Typ) | 1% | 1% | 47 to 63 | 2 | 88(Typ) | Yes | Screw Terminal Block | No | 3%(Max) | No | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||
VI-LU3-EW
AC/DC Power Supply Single-OUT 24V 20A 100W 16-Pin
|
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | Fixed | 24 | 20 | 100 | 90|180 | 132|264 | 4242VDC(Typ) | 1% | 1% | 47 to 63 | 2 | 88(Typ) | No | Screw Terminal Block | No | 3%(Max) | No | 16 | No | No | No | No | No | EAR99 | No | |||||||
VI-LU3-IU-CC
AC/DC Power Supply Single-OUT 24V 200W
|
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | Fixed | 24 | 200 | 90|180 | 132|264 | 4242VDC(Typ) | 0.5% | 0.5% | 47 to 440 | 1 | 90(Typ) | Yes | Screw Terminal Block | No | 0.75% | No | No | No | No | No | EAR99 | No | ||||||||||
VI-LU1-EX
AC/DC Power Supply Single-OUT 12V 75W
|
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | 1 | Fixed | 12 | 75 | 90|180 | 132|264 | 4242VDC | 1% | 1% | 47 to 63 | 2 | 88(Typ) | Yes | 3%(Max) | No | No | No | No | No | EAR99 | No | |||||||||||||
VI-LUL-IU
AC/DC Power Supply Single-OUT 28V 200W
|
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | Fixed | 28 | 200 | 90|180 | 132|264 | 4242VDC | 0.5% | 0.5% | 47 to 440 | 1 | 90(Typ) | No | 0.75% | No | No | No | No | No | EAR99 | No | ||||||||||||
VI-LUM-IY-CC
AC/DC Power Supply Single-OUT 10V 50W
|
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | Fixed | 10 | 50 | 90|180 | 132|264 | 4242VDC(Typ) | 0.5% | 0.5% | 47 to 440 | 1 | 90(Typ) | Yes | Screw Terminal Block | No | 0.75% | No | No | No | No | No | EAR99 | No | ||||||||||
VI-NU4-IM-CC
AC/DC Power Supply Single-OUT 48V 600W
|
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | Fixed | 48 | 600 | 90|180 | 132|264 | 4242VDC(Typ) | 0.5% | 0.5% | 47 to 440 | 1 | 90(Typ) | Yes | Screw Terminal Block | No | 0.75% | No | No | No | No | No | EAR99 | No | ||||||||||
VI-ARMB-M22
AC/DC Power Supply Single-OUT 200V to 375V 1500W 7-Pin Quarter-Brick
|
从 $307.95 到 $333.74
每个
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | Adjustable | 200 to 375 | 1500 | 90|180 | 132|264 | 11.1 | 47 to 880 | 98(Typ) | No | No | No | 7 | Quarter-Brick | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
VI-LU0-IY
AC/DC Power Supply Single-OUT 5V 50W
|
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | Fixed | 5 | 50 | 90|180 | 132|264 | 4242VDC(Typ) | 0.5% | 0.5% | 47 to 440 | 1 | 90(Typ) | No | Screw Terminal Block | No | 2% | No | No | No | No | No | No | EAR99 | No | |||||||||
VI-LU4-CV
AC/DC Power Supply Single-OUT 48V 150W 16-Pin
|
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | Fixed | 48 | 150 | 90|180 | 132|264 | 4242VDC(Typ) | 0.5% | 0.5% | 47 to 63 | 1 | 90(Typ) | No | Screw Terminal Block | No | 0.75% | No | 16 | No | No | No | No | No | EAR99 | No | ||||||||
VE-RU022-CVVX
AC/DC Power Supply Triple-OUT 5V/15V/15V 30A/30A/15A 150W
|
|
Vicor | 交流至直流电源供应器 | AC/DC | 3 | Fixed | 15|5 | 30|15 | 150 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
VI-LU2-IX
AC/DC Power Supply Single-OUT 15V 75W 10-Pin
|
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 1 | Fixed | 15 | 75 | 90|180 | 132|264 | 4242VDC(Typ) | 0.5% | 0.5% | 47 to 440 | 1 | 90(Typ) | Yes | Screw Terminal Block | No | 0.75% | No | 10 | No | No | No | No | EAR99 | No | |||||||||
VI-PU03-EYW
AC/DC Power Supply Dual-OUT 5V/24V 100W
|
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 2 | Fixed | 5|24 | 100 | 90|180 | 132|264 | 4242VDC(Typ) | 1% | 1% | 47 to 63 | 2 | 88(Typ) | Yes | Screw Terminal Block | No | 5%(Max)|3%(Max) | No | No | No | No | No | EAR99 | No | ||||||||||
PFM4414VB6M48D0C00
AC/DC Power Supply Single-OUT 48V 8.33A 400W 4-Pin
|
|
Vicor | 交流至直流电源供应器 | Regulated | Enclosed | AC/DC | 1 | Fixed | 48 | 8.33 | 400 | 85 | 264 | 0.3% | 0.3% | 47 to 63 | 92(Typ) | No | Pin Terminal Block | No | No | 4 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
VE-PU3L-EWX
AC/DC Power Supply Dual-OUT 24V/28V 20A/15A 100W 16-Pin
|
从 $1,229.68 到 $1,282.97
每个
|
Vicor | 交流至直流电源供应器 | Switching | Enclosed | AC/DC | 2 | Fixed | 24|28 | 20|15 | 100 | 90 | 264 | 4242VDC(Typ) | 1% | 1% | 47 to 63 | 2 | 88(Typ) | Screw Terminal Block | No | 3%(Max) | No | 16 | No | No | No | No | No | EAR99 | Yes | Yes |