| Not Compliant | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| Black | |
| AC/DC | |
| 2 | |
| Fixed | |
| 28|5 | |
| 400 | |
| 180|90 | |
| 115|230 | |
| 132|264 | |
| 4242VDC(Typ) | |
| 0.5% | |
| 0.5% | |
| 47 to 63 | |
| 1 | |
| 90(Typ) | |
| Yes | |
| Screw Terminal Block | |
| No | |
| 0.75%|2% | |
| No | |
| 0 | |
| 85 | |
| 1956 | |
| Mounting | Chassis |
| Package Height | 34.91 |
| Package Width | 187.45 |
| Package Length | 234.82 |
| PCB changed | 25 |
| 25 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

