VicorVI-ARMB-M22交流至直流电源供应器
AC/DC Power Supply Single-OUT 200V to 375V 1500W 7-Pin Quarter-Brick
| Compliant with Exemption | |
| EAR99 | |
| Custom | |
| 8504.40.95.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Adjustable | |
| 200 to 375 | |
| 1500 | |
| 90|180 | |
| 132|264 | |
| 11.1 | |
| 47 to 880 | |
| 98(Typ) | |
| No | |
| No | |
| No | |
| -55 | |
| 100 | |
| 45 | |
| Mounting | Through Hole |
| Package Height | 12.7 |
| Package Width | 36.8 |
| Package Length | 57.9 |
| PCB changed | 7 |
| Supplier Package | Quarter-Brick |
| 7 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

