Tensility International 外部插入适配器
| 型号 | 价格 | 库存 | 供应商 | 类别 | Style | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Typical Inrush Current - (A) | Maximum Input Current - (A) | Input Frequency - (Hz) | Efficiency - (%) | Input Connector Type | Output Connector Polarity | Adapter Color | Power Indicator | Ripple and Noise | Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16-00019
Plug-In Adapter Single-OUT 5V 1A 5W
|
从 $5.051 到 $5.329
每个
|
Tensility International | 外部插入适配器 | Wall Mount | 1 | 100 to 240 | Fixed | 5 | 1 | 5 | 3000VAC | 30(Max)@240VAC | 0.2 | 50 to 60 | 73.62(Min) | NEMA 1-15 | Center Positive | Black | No | 150mV | Over Current|Short Circuit | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |
10-03577
Plug-In Adapter Single-OUT
|
从 $5.543 到 $6.007
每个
|
Tensility International | 外部插入适配器 | Car Adapter | 1 | Banana Male | Black | No | No | EAR99 | Yes | Yes | |||||||||||||||||
10-03576
Cable, 1830 mm, 5.5x2.1x12 mm, DC Plug to Car Adapter
|
从 $5.543 到 $6.007
每个
|
Tensility International | 外部插入适配器 | Car Adapter | Banana Male | Center Positive | Black | No | No | EAR99 | Yes | Yes | |||||||||||||||||
16-00015
Plug-In Adapter Single-OUT 5V 1A 5W
|
|
Tensility International | 外部插入适配器 | Wall Mount | 1 | 100 to 240 | Fixed | 5 | 1 | 5 | 3000VAC | 30(Max)@240VAC | 0.2 | 50|60 | 73.62(Min) | NEMA 1-15 | Center Positive | Black | No | 150mV | Over Current|Short Circuit | EAR99 | Yes | Yes | |||||
16-00217
Plug-In Adapter Single-OUT 12V 3A 36W
|
从 $9.579 到 $11.968
每个
|
Tensility International | 外部插入适配器 | Wall Mount | 1 | 100 to 240 | Fixed | 12 | 3 | 36 | 3000VAC | 60(Max)@240VAC | 1 | 50|60 | 87.4(Min) | NEMA 1-15 | Center Positive | Black | No | 150mV | Over Current|Short Circuit | EAR99 | Yes | Yes | |||||
16-00234
Plug-In Adapter Single-OUT 24V 1.5A 36W
|
从 $9.156 到 $11.439
每个
|
Tensility International | 外部插入适配器 | Wall Mount | 1 | 100 to 240 | Fixed | 24 | 1.5 | 36 | 3000VAC | 60(Max)@240VAC | 1 | 50|60 | 87.4(Min) | NEMA 1-15 | Center Positive | Black | No | 150mV | Over Current|Short Circuit | EAR99 | Yes | Yes | |||||
16-00207
Plug-In Adapter Single-OUT 24V 1A 24W
|
从 $7.233 到 $9.036
每个
|
Tensility International | 外部插入适配器 | Wall Mount | 1 | 100 to 240 | Fixed | 24 | 1 | 24 | 3000VAC | 60(Max)@240VAC | 0.65 | 50|60 | 86.2(Min) | NEMA 1-15 | Center Positive | Black | No | 150mV | Over Current|Short Circuit | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |
16-00066
Plug-In Adapter Single-OUT 5V 2A 10W
|
从 $6.416 到 $7.023
每个
|
Tensility International | 外部插入适配器 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes |