| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Style | Wall Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 24 |
| Output Current (A) | 1 |
| Output Power (W) | 24 |
| Minimum Isolation Voltage | 3000VAC |
| Typical Inrush Current (A) | 60(Max)@240VAC |
| Maximum Input Current (A) | 0.65 |
| Input Frequency (Hz) | 50|60 |
| Efficiency (%) | 86.2(Min) |
| Input Connector Type | NEMA 1-15 |
| Output Connector Polarity | Center Positive |
| Adapter Color | Black |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters (mm) | 2.5x5.5 |
| Power Indicator | No |
| Ripple and Noise | 150mV |
| Protection | Over Current|Short Circuit |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 45 |
| Mounting | Wall |
| Package Height | 32.5 |
| Package Width | 43 |
| Package Length | 68.5 |