Tensility International 电源
| 型号 | 价格 | 库存 | 供应商 | 类别 | Style | Input Voltage - (V) | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Power Indicator | Typical Inrush Current - (A) | Maximum Input Current - (A) | Minimum Operating Temperature - (°C) | Input Frequency - (Hz) | Maximum Operating Temperature - (°C) | Output Connector Type | Output Connector Polarity | Adapter Color | Input Connector Type | Ripple and Noise | Protection | Efficiency - (%) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16-00019
Plug-In Adapter Single-OUT 5V 1A 5W
|
从 $4.656 到 $5.097
每个
|
Tensility International | 外部插入适配器 | Wall Mount | 100 to 240 | 1 | Fixed | 5 | 1 | 5 | 3000VAC | No | 30(Max)@240VAC | 0.2 | 50 to 60 | Cylindrical Female | Center Positive | Black | NEMA 1-15 | 150mV | Over Current|Short Circuit | 73.62(Min) | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||
10-03577
Plug-In Adapter Single-OUT
|
从 $5.252 到 $5.691
每个
|
Tensility International | 外部插入适配器 | Car Adapter | 1 | No | Cylindrical Female | Black | Banana Male | No | EAR99 | Yes | Yes | |||||||||||||||||||
16-00207
Plug-In Adapter Single-OUT 24V 1A 24W
|
从 $7.05 到 $7.405
每个
|
Tensility International | 外部插入适配器 | Wall Mount | 100 to 240 | 1 | Fixed | 24 | 1 | 24 | 3000VAC | No | 60(Max)@240VAC | 0.65 | 50|60 | Cylindrical Female | Center Positive | Black | NEMA 1-15 | 150mV | Over Current|Short Circuit | 86.2(Min) | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||
16-00234
Plug-In Adapter Single-OUT 24V 1.5A 36W
|
从 $8.925 到 $9.375
每个
|
Tensility International | 外部插入适配器 | Wall Mount | 100 to 240 | 1 | Fixed | 24 | 1.5 | 36 | 3000VAC | No | 60(Max)@240VAC | 1 | 50|60 | Cylindrical Female | Center Positive | Black | NEMA 1-15 | 150mV | Over Current|Short Circuit | 87.4(Min) | EAR99 | Yes | Yes | |||||||
16-00217
Plug-In Adapter Single-OUT 12V 3A 36W
|
从 $9.338 到 $9.808
每个
|
Tensility International | 外部插入适配器 | Wall Mount | 100 to 240 | 1 | Fixed | 12 | 3 | 36 | 3000VAC | No | 60(Max)@240VAC | 1 | 50|60 | Cylindrical Female | Center Positive | Black | NEMA 1-15 | 150mV | Over Current|Short Circuit | 87.4(Min) | EAR99 | Yes | Yes | |||||||
16-00015
Plug-In Adapter Single-OUT 5V 1A 5W
|
|
Tensility International | 外部插入适配器 | Wall Mount | 100 to 240 | 1 | Fixed | 5 | 1 | 5 | 3000VAC | No | 30(Max)@240VAC | 0.2 | 50|60 | Cylindrical Female | Center Positive | Black | NEMA 1-15 | 150mV | Over Current|Short Circuit | 73.62(Min) | EAR99 | Yes | Yes | |||||||
10-03576
Cable, 1830 mm, 5.5x2.1x12 mm, DC Plug to Car Adapter
|
从 $5.252 到 $5.691
每个
|
Tensility International | 外部插入适配器 | Car Adapter | No | Cylindrical Female | Center Positive | Black | Banana Male | No | EAR99 | Yes | Yes | |||||||||||||||||||
16-00066
Plug-In Adapter Single-OUT 5V 2A 10W
|
从 $6.078 到 $6.654
每个
|
Tensility International | 外部插入适配器 | Wall Mount | 100 to 240 | 1 | Fixed | 5 | 2 | 10 | 3000VAC | No | 30(Max)@240VAC | 0.4 | 50|60 | Cylindrical Female | Center Positive | Black | NEMA 1-15 | 150mV | Over Current|Short Circuit | 78.7(Min) | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes |