ROHM Semiconductor Zener
| 型号 | 价格 | 库存 | 供应商 | 类别 | Type | Configuration | Typical Zener Voltage - (V) | Zener Voltage Tolerance | Maximum Power Dissipation - (mW) | Test Current - (mA) | Maximum Reverse Leakage Current - (uA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UDZLVFHTE-1768
Diode Zener Single 68V 6% 200mW 2-Pin UMD T/R Automotive AEC-Q101
|
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 68 | 6% | 200 | 2 | 0.2 | 200 | Tape and Reel | 2 | UMD | SOD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||
MTZJT-7236B
Zener Diode Single 33.64V 3% 75Ohm 500mW 2-Pin MSD Ammo
|
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 33.64 | 3% | 500 | 5 | 0.2 | 75 | 500 | Ammo | 2 | MSD | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
RSB27F2FHT106
Zener Diode Dual Bidirectional 27V 10% 200mW Automotive AEC-Q101 3-Pin UMD T/R
|
从 $0.10 到 $0.1332
每个
|
Rohm | 齐纳二极管 | Voltage Regulator | Dual Bidirectional | 27 | 10% | 200 | 0.1 | 200 | Tape and Reel | 3 | UMD | SOD | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||
TFZVTR16B
Zener Diode Single 16V 3% 18Ohm 500mW 2-Pin TUMD-M T/R
|
从 $0.0413 到 $0.0417
每个
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 16 | 3% | 500 | 10 | 0.2 | 18 | 500 | Tape and Reel | 2 | TUMD-M | SOD | Unknown | No | No | No | No | EAR99 | No | No | |||
MTZJT-7739B
Zener Diode Single 36.275V 3% 85Ohm 500mW 2-Pin MSD T/R
|
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 36.275 | 3% | 500 | 5 | 0.2 | 85 | 500 | Tape and Reel | 2 | MSD | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
UDZLVFHTE-1756
Diode Zener Single 56.5V 6% 200mW 2-Pin UMD T/R Automotive AEC-Q101
|
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 56.5 | 6% | 200 | 2 | 1 | 200 | Tape and Reel | 2 | UMD | SOD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||
UFZVTE-1716B
Diode Zener Single 15.815V 3% 500mW 2-Pin UMD T/R
|
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 15.815 | 3% | 500 | 10 | 0.2 | 18 | 500 | Tape and Reel | 2 | UMD | SOD | No | No | No | No | EAR99 | No | No | ||||
MTZJT-7711B
Zener Diode Single 11V 3% 20Ohm 500mW 2-Pin MSD T/R
|
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 11 | 3% | 500 | 5 | 0.2 | 20 | 500 | Tape and Reel | 2 | MSD | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
UDZLVFHTE-1791
Diode Zener Single 90.5V 6% 200mW 2-Pin UMD T/R Automotive AEC-Q101
|
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 90.5 | 6% | 200 | 1 | 0.2 | 200 | Tape and Reel | 2 | UMD | SOD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||
| MTZJT-7713C Zener Diode Single 13.325V 3% 25Ohm 500mW 2-Pin MSD |
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 13.325 | 3% | 500 | 5 | 0.2 | 25 | 500 | 2 | MSD | DO | No | No | No | No | EAR99 | No | ||||||
UDZLVFHTE-17100
Diode Zener Single 100V 6% 200mW 2-Pin UMD T/R Automotive AEC-Q101
|
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 100 | 6% | 200 | 1 | 0.2 | 200 | Tape and Reel | 2 | UMD | SOD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||
| PBZTBR139A Diode Zener Single 39V 5% 1000mW 2-Pin SMBP |
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 39 | 5% | 1000 | 10 | 10 | 1000 | 2 | SMBP | No | No | No | EAR99 | Yes | Yes | ||||||||
| MTZJT-7736C Zener Diode Single 34.265V 3% 75Ohm 500mW 2-Pin MSD |
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 34.265 | 3% | 500 | 5 | 0.2 | 75 | 500 | 2 | MSD | DO | No | No | No | No | EAR99 | No | ||||||
UDZLVFHTE-1782
Diode Zener Single 82V 6% 200mW 2-Pin UMD T/R Automotive AEC-Q101
|
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 82 | 6% | 200 | 2 | 0.2 | 200 | Tape and Reel | 2 | UMD | SOD | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||
| MTZJT-7710C Zener Diode Single 9.95V 3% 20Ohm 500mW 2-Pin MSD |
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 9.95 | 3% | 500 | 5 | 0.2 | 20 | 500 | 2 | MSD | DO | No | No | No | No | EAR99 | No | ||||||
UDZVTE-1747
Diode Zener Single 46.5V 5% 200mW 2-Pin UMD T/R
|
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 46.5 | 5% | 200 | 2 | 0.1 | 600 | 200 | Tape and Reel | 2 | UMD | SOD | No | No | No | No | EAR99 | No | No | ||||
BZX84B12VLYT116
Diode Zener Single 12V 2% 250mW 3-Pin SSD T/R
|
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 12 | 2% | 250 | 5 | 0.1 | 25 | 250 | Tape and Reel | 3 | SSD | SOT | No | No | No | No | EAR99 | No | No | ||||
MTZJT-7733B
Zener Diode Single 31.1V 3% 65Ohm 500mW 2-Pin MSD T/R
|
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 31.1 | 3% | 500 | 5 | 0.2 | 65 | 500 | Tape and Reel | 2 | MSD | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
| MTZJT-7724C Zener Diode Single 23.715V 3% 35Ohm 500mW 2-Pin MSD |
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 23.715 | 3% | 500 | 5 | 0.2 | 35 | 500 | 2 | MSD | DO | No | No | No | No | EAR99 | No | ||||||
| MTZJT-7239C Zener Diode Single 36.925V 3% 85Ohm 500mW 2-Pin MSD T/R |
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 36.925 | 3% | 500 | 5 | 0.2 | 85 | 500 | Tape and Reel | 2 | MSD | DO | No | No | No | No | EAR99 | No | |||||
BZX84C15VLYFHT116
Zener Diode Single 15V 6% 30Ohm 250mW Automotive AEC-Q101 3-Pin SSD T/R
|
从 $0.045 到 $0.0537
每个
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 15 | 6% | 250 | 5 | 0.1 | 30 | 250 | 3 | SSD | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||
PBZLTBR156
Diode Zener Single 56.5V 6% 1000mW 2-Pin SMBP
|
从 $0.5515 到 $0.5867
每个
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 56.5 | 6% | 1000 | 2 | 5 | 220 | 1000 | 2 | SMBP | No | No | No | EAR99 | |||||||||
PBZLTBR1120
Diode Zener Single 120V 5% 1000mW 2-Pin SMBP
|
从 $0.2682 到 $0.2741
每个
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 120 | 5% | 1000 | 2 | 5 | 620 | 1000 | 2 | SMBP | No | No | No | EAR99 | |||||||||
PBZLTBR1110
Diode Zener Single 110V 5% 1000mW 2-Pin SMBP
|
从 $0.2682 到 $0.2741
每个
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 110 | 5% | 1000 | 2 | 5 | 530 | 1000 | 2 | SMBP | No | No | No | EAR99 | |||||||||
PBZLTBR168
Diode Zener Single 68V 6% 1000mW 2-Pin SMBP
|
从 $0.5515 到 $0.5867
每个
|
Rohm | 齐纳二极管 | Voltage Regulator | Single | 68 | 6% | 1000 | 2 | 5 | 230 | 1000 | 2 | SMBP | No | No | No | EAR99 |