RohmUDZLVFHTE-17100齐纳二极管
Diode Zener Single 100V 6% 200mW 2-Pin UMD T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Single | |
| 100 | |
| 6% | |
| 200 | |
| 1 | |
| 0.2 | |
| 200 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 1.8(Max) mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | UMD |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

