RohmRSB27F2FHT106齐纳二极管
Zener Diode Dual Bidirectional 27V 10% 200mW Automotive AEC-Q101 3-Pin UMD T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Regulator | |
| Dual Bidirectional | |
| 27 | |
| 10% | |
| 200 | |
| 0.1 | |
| 200 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 3 |
| Standard Package Name | SOD |
| Supplier Package | UMD |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

