Radiall RF Switches
| 型号 | 价格 | 库存 | 供应商 | 类别 | Switch Type | Switch Configuration | Number of Switches | Switching Speed - (ns) | Frequency Band - (MHz) | Maximum Frequency - (MHz) | Minimum Isolation Voltage - (dB) | Maximum Insertion Loss - (dB) | Technology | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Packaging | Pin Count | Supplier Package | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
R 570 423 100
RF Switch SPDT 0MHz to 18GHz 60dB
|
从 $188.23 到 $195.95
每个
|
Radiall | 射频开关 | SPDT | Single SPDT | 1 | 0.01 | 0 to 18000 | 18000 | 60 | 0.35 | No | No | No | EAR99 | Yes | Yes | ||||||||||
R591303610
RF Switch SP4T 0MHz to 6GHz 70dB
|
从 $959.82 到 $1,024.36
每个
|
Radiall | 射频开关 | SP4T | Single SP4T | 1 | 10 | 0 to 6000 | 6000 | 70 | 0.3 | TTL | No | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||
R570513035
RF Switch SPDT 0MHz to 3GHz 75dB
|
从 $271.29 到 $282.41
每个
|
Radiall | 射频开关 | 15(Typ) | 0 to 3000 | No | No | No | EAR99 | No | |||||||||||||||||
R516333100
RF Switch SPDT 0MHz to 8GHz 40dB 7-Pin SMD Module T/R
|
|
Radiall | 射频开关 | SPDT | Single SPDT | 1 | 3 | 0 to 8000 | 8000 | 40 | 0.5 | Tape and Reel | 7 | SMD Module | No | No | No | No | EAR99 | Yes | Yes | ||||||
R570412000
RF Switch SPDT 0MHz to 18GHz 60dB
|
|
Radiall | 射频开关 | SPDT | Single SPDT | 1 | 0.01 | 0 to 18000 | 18000 | 60 | 0.35 | No | No | No | EAR99 | Yes | Yes | ||||||||||
R574833320
RF Switch SP3T 0MHz to 40GHz 50dB
|
从 $2,153.72 到 $2,242.06
每个
|
Radiall | 射频开关 | SP3T | Single SP3T | 1 | 15 | 0 to 40000 | 40000 | 50 | 1.1 | No | No | No | No | EAR99 | No | ||||||||||
R570443030
RF Switch SPDT 0MHz to 18GHz 60dB
|
|
Radiall | 射频开关 | SPDT | Single SPDT | 1 | 0.01 | 0 to 18000 | 18000 | 60 | 0.35 | No | No | No | EAR99 | No | |||||||||||
R591823610
RF Switch SP4T 0MHz to 6GHz 70dB
|
从 $1,465.00 到 $1,525.10
每个
|
Radiall | 射频开关 | SP4T | Single SP4T | 1 | 10 | 0 to 6000 | 6000 | 70 | 0.3 | TTL | No | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||
R577363005
RF Switch DPDT 0MHz to 3GHz 80dB
|
从 $459.68 到 $490.84
每个
|
Radiall | 射频开关 | DPDT | Single DPDT | 1 | 0.015 | 0 to 3000 | 3000 | 80 | 0.2 | Unknown | No | No | No | EAR99 | Yes | Yes | |||||||||
R573423525
RF Switch SP5T 0MHz to 18GHz 60dB
|
从 $1,313.90 到 $1,367.80
每个
|
Radiall | 射频开关 | 15(Typ) | 0 to 18000 | No | No | No | EAR99 | No | |||||||||||||||||
R570613000
RF Data Switching Module
|
从 $253.68 到 $264.08
每个
|
Radiall | 射频开关 | 15(Typ) | 0 to 12400 | No | No | No | EAR99 | No | |||||||||||||||||
R199006813W
Coaxial RF Switch
|
|
Radiall | 射频开关 | Tape and Reel | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
R570413030
RF Switch SPDT 0MHz to 18GHz 60dB
|
从 $138.74 到 $144.43
每个
|
Radiall | 射频开关 | SPDT | Single SPDT | 1 | 0.01 | 0 to 18000 | 18000 | 60 | 0.35 | No | No | No | No | EAR99 | Yes | Yes | |||||||||
R570F12000
RF Switch SPDT 0MHz to 26.5GHz 55dB
|
|
Radiall | 射频开关 | SPDT | Single SPDT | 1 | 0.01 | 0 to 26500 | 26500 | 55 | 0.5 | No | No | No | EAR99 | Yes | Yes | ||||||||||
R570012000
RF Switch SPDT 0MHz to 3GHz 75dB
|
|
Radiall | 射频开关 | SPDT | Single SPDT | 1 | 15 | 0 to 3000 | 3000 | 75 | 0.25 | No | No | No | EAR99 | Yes | Yes | ||||||||||
R570413000
RF Switch SPDT 0MHz to 18GHz 60dB
|
|
Radiall | 射频开关 | SPDT | Single SPDT | 1 | 0.01 | 0 to 18000 | 18000 | 60 | 0.35 | No | No | No | EAR99 | Yes | Yes | ||||||||||
R570442000
RF Switch SPDT 0MHz to 18GHz 60dB
|
从 $140.91 到 $146.69
每个
|
Radiall | 射频开关 | SPDT | Single SPDT | 1 | 0.01 | 0 to 18000 | 18000 | 60 | 0.35 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
R573402425
RF Switch SP4T 0MHz to 18GHz 60dB
|
|
Radiall | 射频开关 | No | No | No | EAR99 | No | |||||||||||||||||||
R591702620
RF Switch SP4T 0MHz to 6GHz 70dB
|
|
Radiall | 射频开关 | SP4T | Single SP4T | 1 | 10 | 0 to 6000 | 6000 | 70 | 0.3 | TTL | No | Unknown | No | No | No | EAR99 | Yes | Yes |