| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8536.41.00.20 |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Switch Type | SPDT |
| Switch Configuration | Single SPDT |
| Number of Switches | 1 |
| Switching Speed (ns) | 0.01 |
| Frequency Band (MHz) | 0 to 18000 |
| Maximum Frequency (MHz) | 18000 |
| Minimum Isolation Voltage (dB) | 60 |
| Maximum Insertion Loss (dB) | 0.35 |
| Minimum Operating Supply Voltage (V) | 24 |
| Typical Operating Supply Voltage (V) | 28 |
| Maximum Operating Supply Voltage (V) | 30 |
| Typical Supply Current (mA) | 102 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Package Height | 12.8 |
| Package Length | 38.1 |